+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SI8487DB-T1-E1

Transistor: P-MOSFET; TrenchFET®; unipolar; -30V; -6.4A; 1.8/0.73W

Manufacturer: VISHAY

Manufacturer part number:
SI8487DB-T1-E1
TME Symbol:
SI8487DB-T1-E1

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-6.4A
Power dissipation
1.8/0.73W
Case
MICROFOOT® 1.6x1.6
Gate-source voltage
±12V
On-state resistance
45mΩ
Mounting
SMD
Gate charge
80nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors VISHAY,
*
SI8487DB-T1-E1
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs