+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

23506

Wire; silicone; SiF; 1x1mm2; stranded; Cu; grey; 300V,500V; 100m

Manufacturer: HELU

Manufacturer part number:
23506
TME Symbol:
SIF1.00-GR

Specification

Manufacturer
HELU
Type of wire
test lead cable
Wire insulation material
silicone
Kind of cable
SiF
Cable structure
1x1mm2
Core section
1mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Resistance to
most of chemical compounds, most of oils, ozone
Package contents
100m
Cable external diameter
2.5mm
Flexibility class
5
CPR standard
no classification
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Cable application
  • flexible connections
  • static installations
Gross weight13.5 g
Certificates
EAN code4060892251931

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core HELU,
*
23506
132 in TME stock
Net price for quantities from 1 m - 0.92 USDGross price for quantities from 1 m - 0.92 USD
Net price for quantities from 50 m - 0.72 USDGross price for quantities from 50 m - 0.72 USD
Net price for quantities from 100 m - 0.58 USDGross price for quantities from 100 m - 0.58 USD
Net price for quantities from 300 m - 0.45 USDGross price for quantities from 300 m - 0.45 USD
Net price for quantities from 500 m - 0.41 USDGross price for quantities from 500 m - 0.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mReel = 1 000 m