+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

23013

Wire; silicone; SiHF; 2x1.5mm2; Cu; stranded; brown-red; 300V,500V

Manufacturer: HELU

Manufacturer part number:
23013
TME Symbol:
SIHF2X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF
Cable structure
2x1.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Core marking
colours without colour repetition
Insulation colour
brown-red
Rated voltage
0.3kV/0.5kV
Resistance to
fats, most of acids, most of alcohols, most of oils, temperature, to weather conditions, UV rays, water
Flexibility class
5
Shield structure
unshielded
Cable external diameter
7.6mm
CPR standard
no classification
Earth core
none
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight90.627 g
Certificates
EAN code4060892160899

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
23013
211 in TME stock
Net price for quantities from 1 m - 3.36 USDGross price for quantities from 1 m - 3.36 USD
Net price for quantities from 10 m - 2.81 USDGross price for quantities from 10 m - 2.81 USD
Net price for quantities from 25 m - 2.54 USDGross price for quantities from 25 m - 2.54 USD
Net price for quantities from 50 m - 2.28 USDGross price for quantities from 50 m - 2.28 USD
Net price for quantities from 100 m - 2.00 USDGross price for quantities from 100 m - 2.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 m