+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61.7609-21

Wire; Silivolt®-1V; 1x2mm2; stranded; Cu; silicone; black; 1.5kV


Manufacturer: STÄUBLI

Manufacturer part number:
61.7609-21
TME Symbol:
SILI-1V/2.0B

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-1V
Cable structure
1x2mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
2mm2
Rated voltage
1.5kV
Cable external diameter
3.9mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Kind of material
halogen free
Minimal wire bend radius
10xØ
Trade name
SILIVOLT
Operating temperature
-50...90°C
Gross weight31.642 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7609-21
279 in TME stock
Net price for quantities from 1 m - 4.36 USDGross price for quantities from 1 m - 4.36 USD
Net price for quantities from 50 m - 3.88 USDGross price for quantities from 50 m - 3.88 USD
Net price for quantities from 100 m - 3.39 USDGross price for quantities from 100 m - 3.39 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 100 m