+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S2-108HB

Module: LTE; Down: 589kbps; Up: 1.119Mbps; SMD; LTE- M/NB-IoT


Manufacturer: SIMCOM

Manufacturer part number:
S2-108HB
TME Symbol:
SIM7080G-108HB

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
589kbps
Uplink ransfer rate
1.119Mbps
Mounting
SMD
Transmission
LTE- M/NB-IoT
Dimensions
17.6x15.7x2.4mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • I2S
  • PCM
  • SIM
  • SPI
  • UART
  • USB
Supply voltage
  • 2.7...4.8V DC
Gross weight1.387 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-108HB
0 in TME stock
Net price for quantities from 1 pcs - 18.51 USDGross price for quantities from 1 pcs - 18.51 USD
Net price for quantities from 3 pcs - 17.51 USDGross price for quantities from 3 pcs - 17.51 USD
Net price for quantities from 10 pcs - 16.00 USDGross price for quantities from 10 pcs - 16.00 USD
Net price for quantities from 25 pcs - 14.50 USDGross price for quantities from 25 pcs - 14.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.