+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S2-108J1

Module: GPRS/GNSS; 2G; 9600bps; 77pad SMT; SMD; GNSS


Manufacturer: SIMCOM

Manufacturer part number:
S2-108J1
TME Symbol:
SIM868-108J1-96

Specification

Manufacturer
SIMCOM
Type of communications module
GPRS/GNSS
Standard
2G
Transfer rate
9.6kbps
Case
77pad SMT
Mounting
SMD
Transmission
GNSS
Dimensions
17.6x15.7x2.3mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • UART
  • USB
  • USIM 3V/1.8V
Supply voltage
  • 3.4...4.4V DC
Gross weight1.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-108J1
375 in TME stock
Net price for quantities from 1 pcs - 15.71 USDGross price for quantities from 1 pcs - 15.71 USD
Net price for quantities from 3 pcs - 13.50 USDGross price for quantities from 3 pcs - 13.50 USD
Net price for quantities from 10 pcs - 12.41 USDGross price for quantities from 10 pcs - 12.41 USD
Net price for quantities from 25 pcs - 11.00 USDGross price for quantities from 25 pcs - 11.00 USD
Net price for quantities from 100 pcs - 9.37 USDGross price for quantities from 100 pcs - 9.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs