+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SK-GEN4-70D-CLB-SB

Dev.kit: with display; LCD TFT; GEN4; Resolution: 800x480; 7"; 1x30

Manufacturer: 4D Systems

Manufacturer part number:
SK-GEN4-70D-CLB-SB
TME Symbol:
SK-GEN4-70D-CLB-SB

Specification

Manufacturer
4D Systems
Type of development kit
with display
Connection
FFC/FPC
Kind of display used
LCD TFT
Manufacturer series
GEN4
Display resolution
800x480
Microcontroller
DIABLO16
Operating temperature
-30...80°C
Memory
32kB FLASH 32kB RAM
Screen size
7"
Luminosity
782cd/m2
No. of colours
65k
Window dimensions (H x W)
153.84x85.63mm
Connector pinout layout
1x30
Kit contents
  • 4GB microSD card
  • 15cm 30pin FFC cable
  • GEN4-IB
  • GEN4-PA
  • ribbon cable with adatper 5pin
Interface
  • GPIO
  • I2C x3
  • serial
  • single-wire
  • SPI x4
Display features
  • CRC
  • microSD card reader
  • NeoPixel
  • pulse output
  • PWM output
  • quadrature input
Gross weight249.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others 4D Systems,
See other products from this series.:
*
SK-GEN4-70D-CLB-SB
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order