+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SMSC-100M-01

Inductor: wire; THT; 10uH; 1.5A; R: 276mΩ; ±20%; Ø5.5x17mm; Ø: 5.5mm


Manufacturer: FASTRON

Manufacturer part number:
SMSC-100M-01
TME Symbol:
SMSC-100M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
10µH
Operating current
1.5A
Resistance
0.276Ω
Tolerance
±20%
Body dimensions
Ø5.5x17mm
Test frequency
1MHz
Leads
axial
Core material
iron powder
Diameter
5.5mm
Height
17mm
Gross weight0.025 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMSC-100M-01
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Hardly available product
Net price for quantities from 1500 pcs - 1.13 USDGross price for quantities from 1500 pcs - 1.13 USD
Packaging method by the manufacturer:
Reel = 1 500 pcs