+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SN74ABT16373ADL

IC: digital; D latch; Ch: 16; BiCMOS,TTL; 4.5÷5.5VDC; SMD; SSOP48

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT16373ADL
TME Symbol:
SN74ABT16373ADL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
16
Technology
BiCMOS, TTL
Mounting
SMD
Case
SSOP48
Operating temperature
-40...85°C
Family
ABT
Kind of output
3-state
Kind of package
tube
Quiescent current
85mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74ABT16373ADL
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.