+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SN74AHC02N

IC: digital; NOR; Ch: 4; IN: 2; CMOS; THT; DIP14; 2÷5.5VDC; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC02N
TME Symbol:
SN74AHC02N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-40...125°C
Kind of package
tube
Quiescent current
20µA
Family
AHC
Supply voltage
  • 2...5.5V DC
Gross weight0.923 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AHC02N
96 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs