+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SN74AHC158D

IC: digital; 2 to 1 line,multiplexer,data selector; Ch: 4; IN: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC158D
TME Symbol:
SN74AHC158D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
2 to 1 line, data selector, multiplexer
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO16
Family
AHC
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74AHC158D
0 in TME stock
Net price for quantities from 3 pcs - 1.14 USDGross price for quantities from 3 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 80 pcs - 0.62 USDGross price for quantities from 80 pcs - 0.62 USD
Net price for quantities from 240 pcs - 0.53 USDGross price for quantities from 240 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.