+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SN74AUC16245DGVR

IC: digital; bus transceiver; Ch: 16; CMOS; SMD; TVSOP48; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC16245DGVR
TME Symbol:
SN74AUC16245DGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Number of channels
16
Technology
CMOS
Mounting
SMD
Case
TVSOP48
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
AUC
Quiescent current
20µA
Supply voltage
  • 0.8...2.7V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AUC16245DGVR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order