+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SN74HC27DR

IC: digital; NOR; Ch: 3; IN: 3; CMOS; SMD; SOIC14; -40÷85°C; 2uA; 9ns

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC27DR
TME Symbol:
SN74HC27DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
3
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SOIC14
Operating temperature
-40...85°C
Quiescent current
2µA
Delay time
9ns
Kind of output
push-pull
Family
HC
Integrated circuit features
high speed
Number of outputs
3
Supply voltage
  • 2...6V
Gross weight0.17 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74HC27DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.