+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SN74LVC2244APWT

IC: digital; buffer,non-inverting,line driver; Ch: 8; IN: 8; CMOS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC2244APWT
TME Symbol:
SN74LVC2244APWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
74LVC
Operating temperature
-40...85°C
Kind of output
3-state
Family
LVC
Quiescent current
10µA
Number of outputs
3
Supply voltage
  • 1.65...3.6V
Gross weight0.24 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC2244APWT
0 in TME stock
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
No. of pieces (Multiplicity: 250)