+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SN75LVDS82DGGR

IC: interface; line interface,line receiver; 1904Mbps; 3÷3.6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDS82DGGR
TME Symbol:
SN75LVDS82DGGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
1.904Gbps
Technology
FlatLink, LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP56
Number of receivers
4
Operating temperature
0...70°C
Number of channels
28
Kind of package
reel, tape
Number of transmitters
0
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN75LVDS82DGGR
0 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 3 pcs - 4.65 USDGross price for quantities from 3 pcs - 4.65 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)