+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

191-10149

Fixing clamp; Øbundle : 18.1÷19.9mm; W: 6mm; POM; natural; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
191-10149
TME Symbol:
SNP14-E-POM-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing clamp
Bundle diameter
18.1...19.9mm
Width
6mm
Body material
POM
Body colour
natural
Operating temperature
-40...85°C
Flammability rating
UL94HB
Dimensions
Gross weight0.26 g
Certificates
EAN code5022660317705
See other products in this category: Worm Gear Clamps and Fixing Clamps HELLERMANNTYTON,
*
191-10149
0 in TME stock
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
Net price for quantities from 7500 pcs - 0.20 USDGross price for quantities from 7500 pcs - 0.20 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.