+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

40181

Wire: loudspeaker cable; HELUSOUND®; 2x0.75mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
40181
TME Symbol:
SOUND-40181

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.2x4.9mm
CPR standard
no classification
Gross weight27.484 g
Certificates
EAN code4060892304880

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
40181
145 in TME stock
Net price for quantities from 1 m - 1.11 USDGross price for quantities from 1 m - 1.11 USD
Net price for quantities from 10 m - 1.01 USDGross price for quantities from 10 m - 1.01 USD
Net price for quantities from 25 m - 0.92 USDGross price for quantities from 25 m - 0.92 USD
Net price for quantities from 50 m - 0.81 USDGross price for quantities from 50 m - 0.81 USD
Net price for quantities from 100 m - 0.71 USDGross price for quantities from 100 m - 0.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m