+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SRA2-1F-DC-1-GG

ROCKER; SP3T; Pos: 3; ON-OFF-ON; 21A/14VDC; black; SRA; Body: black

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SRA2-1F-DC-1-GG
TME Symbol:
SRA2-1F-DC-1-GG

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
DC contacts rating @R
21A / 14V DC
Key button colour
black
Illumination
LED
Manufacturer series
SRA
Backlight colour
green
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.35x0.8mm
Shape
rectangular
Button shape
oval
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
SRA2-1F-DC-1-GG
0 in TME stock
Net price for quantities from 1000 pcs - 6.57 USDGross price for quantities from 1000 pcs - 6.57 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.