+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SRN4026-330M

Inductor: wire; SMD; 33uH; Ioper: 500mA; R: 366mΩ; ±20%; 4x4x2.5mm

Manufacturer: BOURNS

Manufacturer part number:
SRN4026-330M
TME Symbol:
SRN4026-330M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
0.5A
Resistance
366mΩ
Tolerance
±20%
Body dimensions
4x4x2.5mm
Saturation current
0.5A
Operating temperature
-40...125°C
Gross weight0.14 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRN4026-330M
0 in TME stock
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.