+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SRN8040-330M

Inductor: wire; SMD; 33uH; Ioper: 1.7A; R: 145mΩ; ±20%; 8.15x7.9x4mm

Manufacturer: BOURNS

Manufacturer part number:
SRN8040-330M
TME Symbol:
SRN8040-330M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
1.7A
Resistance
0.145Ω
Tolerance
±20%
Body dimensions
8.15x7.9x4mm
Saturation current
1.9A
Operating temperature
-40...125°C
Gross weight1.287 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRN8040-330M
0 in TME stock
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 pcs