+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SRR1208-101YL

Inductor: wire; SMD; 100uH; Ioper: 1.5A; R: 170mΩ; ±15%; Isat: 2.1A


Manufacturer: BOURNS

Manufacturer part number:
SRR1208-101YL
TME Symbol:
SRR1208-101YL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.5A
Resistance
0.17Ω
Tolerance
±15%
Body dimensions
12.7x12.7x8.5mm
Saturation current
2.1A
Operating temperature
-40...125°C
Gross weight4.699 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1208-101YL
0 in TME stock
Net price for quantities from 400 pcs - 0.49 USDGross price for quantities from 400 pcs - 0.49 USD
Net price for quantities from 800 pcs - 0.43 USDGross price for quantities from 800 pcs - 0.43 USD
Net price for quantities from 1200 pcs - 0.42 USDGross price for quantities from 1200 pcs - 0.42 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Packaging method by the manufacturerReel = 400 pcs