+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SSHB21HS-R18095

Inductor: wire; THT; 9.5mH; 1.8A; R: 200mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-R18095
TME Symbol:
SSHB21HS-R18095

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
9.5mH
Operating current
1.8A
Resistance
0.2Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-R18095
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 60 pcs - 1.06 USDGross price for quantities from 60 pcs - 1.06 USD
Net price for quantities from 120 pcs - 1.01 USDGross price for quantities from 120 pcs - 1.01 USD
Net price for quantities from 300 pcs - 0.94 USDGross price for quantities from 300 pcs - 0.94 USD
Net price for quantities from 360 pcs - 0.93 USDGross price for quantities from 360 pcs - 0.93 USD
Net price for quantities from 540 pcs - 0.89 USDGross price for quantities from 540 pcs - 0.89 USD
Net price for quantities from 1020 pcs - 0.85 USDGross price for quantities from 1020 pcs - 0.85 USD
Net price for quantities from 5040 pcs - 0.79 USDGross price for quantities from 5040 pcs - 0.79 USD