+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SSR10HS-30013

Inductor: wire; THT; 1.3mH; 3A; R: 60mΩ; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SSR10HS-30013
TME Symbol:
SSR10HS-30013

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.3mH
Operating current
3A
Resistance
60mΩ
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight7.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR10HS-30013
133 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 60 pcs - 1.24 USDGross price for quantities from 60 pcs - 1.24 USD
Net price for quantities from 120 pcs - 1.17 USDGross price for quantities from 120 pcs - 1.17 USD
Net price for quantities from 240 pcs - 1.09 USDGross price for quantities from 240 pcs - 1.09 USD
Net price for quantities from 300 pcs - 1.07 USDGross price for quantities from 300 pcs - 1.07 USD
Net price for quantities from 540 pcs - 1.01 USDGross price for quantities from 540 pcs - 1.01 USD
Net price for quantities from 1020 pcs - 0.98 USDGross price for quantities from 1020 pcs - 0.98 USD
Net price for quantities from 1800 pcs - 0.95 USDGross price for quantities from 1800 pcs - 0.95 USD
Net price for quantities from 2400 pcs - 0.95 USDGross price for quantities from 2400 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 60 pcs