+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SSRH7HS-M11064

Inductor: wire; THT; 6.4mH; 1.1A; R: 240mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSRH7HS-M11064
TME Symbol:
SSRH7HS-M11064

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
6.4mH
Operating current
1.1A
Resistance
0.24Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight5.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSRH7HS-M11064
0 in TME stock
Net price for quantities from 600 pcs - 0.81 USDGross price for quantities from 600 pcs - 0.81 USD
Net price for quantities from 1200 pcs - 0.77 USDGross price for quantities from 1200 pcs - 0.77 USD
Net price for quantities from 3000 pcs - 0.74 USDGross price for quantities from 3000 pcs - 0.74 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Packaging method by the manufacturerTray = 100 pcs