+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ST3241EBPR

IC: interface; transceiver; full duplex,RS232; 250kbps; SSOP28

Manufacturer: STMicroelectronics

Manufacturer part number:
ST3241EBPR
TME Symbol:
ST3241EBPR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
250kbps
Mounting
SMD
Case
SSOP28
Number of receivers
5
Number of transmitters
3
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST3241EBPR
0 in TME stock
No. of pieces (Multiplicity: 1 350)
Product for special order