+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STGWA40H120F2

Transistor: IGBT; 1.2kV; 40A; 468W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA40H120F2
TME Symbol:
STGWA40H120F2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
468W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
158nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA40H120F2
0 in TME stock
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 14.04 USD
Net price for quantities from 3 pcs - 12.64 USDGross price for quantities from 3 pcs - 12.64 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 30 pcs - 11.18 USDGross price for quantities from 30 pcs - 11.18 USD
Net price for quantities from 120 pcs - 10.04 USDGross price for quantities from 120 pcs - 10.04 USD
Net price for quantities from 600 pcs - 9.70 USDGross price for quantities from 600 pcs - 9.70 USD
Net price for quantities from 1200 pcs - 9.38 USDGross price for quantities from 1200 pcs - 9.38 USD
Net price for quantities from 3000 pcs - 8.70 USDGross price for quantities from 3000 pcs - 8.70 USD
Net price for quantities from 9000 pcs - 8.37 USDGross price for quantities from 9000 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)