+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STH315N10F7-6

Transistor: N-MOSFET; STripFET™; unipolar; 100V; 180A; 315W

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STH315N10F7-6
TME Symbol:
STH315N10F7-6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
180A
Power dissipation
315W
Case
TO263-7
On-state resistance
2.3mΩ
Mounting
SMD
Gate charge
180nC
Kind of channel
enhancement
Application
automotive industry
Gross weight1.8 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STH315N10F7-6
0 in TME stock
Net price for quantities from 1000 pcs - 3.24 USDGross price for quantities from 1000 pcs - 3.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.