+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STM32U575ZGT3TR

IC: STM32 ARM microcontroller; 160MHz; LQFP144; -40÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U575ZGT3TR
TME Symbol:
STM32U575ZGT3TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M33
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • MMC
  • SAI
  • SDIO
  • S/PDIF
  • SPDIF
  • SPI
  • UART
  • USART
  • USB OTG
Gross weight0.82 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U575ZGT3TR
1496 in an external stock
Net price for quantities from 500 pcs - 7.78 USDGross price for quantities from 500 pcs - 7.78 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.