+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STM6823TJWY6F

IC: supervisor circuit; power on reset monitor (PoR); push-pull

Manufacturer: STMicroelectronics

Manufacturer part number:
STM6823TJWY6F
TME Symbol:
STM6823TJWY6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
low
Case
SOT23-5
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
3.08V
Number of channels
1
Supply voltage
  • 1.2...5.5V DC
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
STM6823TJWY6F
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order