+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STP17NK40ZFP

Transistor: N-MOSFET; unipolar; 400V; 9.4A; 35W; TO220FP; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP17NK40ZFP
TME Symbol:
STP17NK40ZFP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
400V
Drain current
9.4A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.25Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.708 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP17NK40ZFP
10 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 2 pcs - 4.54 USDGross price for quantities from 2 pcs - 4.54 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.45 USDGross price for quantities from 100 pcs - 2.45 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 750 pcs - 1.98 USDGross price for quantities from 750 pcs - 1.98 USD
Net price for quantities from 1000 pcs - 1.93 USDGross price for quantities from 1000 pcs - 1.93 USD
Net price for quantities from 2000 pcs - 1.85 USDGross price for quantities from 2000 pcs - 1.85 USD
Net price for quantities from 5000 pcs - 1.77 USDGross price for quantities from 5000 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs