+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STU2NK100Z

Transistor: N-MOSFET; unipolar; 1000V; 1.16A; 70W; IPAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STU2NK100Z
TME Symbol:
STU2NK100Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
1.16A
Power dissipation
70W
Case
IPAK
Gate-source voltage
±30V
On-state resistance
8.5Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight0.39 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STU2NK100Z
53 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 75 pcs - 0.87 USDGross price for quantities from 75 pcs - 0.87 USD
Net price for quantities from 150 pcs - 0.80 USDGross price for quantities from 150 pcs - 0.80 USD
Net price for quantities from 525 pcs - 0.70 USDGross price for quantities from 525 pcs - 0.70 USD
Net price for quantities from 1050 pcs - 0.65 USDGross price for quantities from 1050 pcs - 0.65 USD
Net price for quantities from 2025 pcs - 0.60 USDGross price for quantities from 2025 pcs - 0.60 USD
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
Net price for quantities from 5025 pcs - 0.55 USDGross price for quantities from 5025 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs