+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STW12NK90Z

Transistor: N-MOSFET; unipolar; 900V; 11A; 230W; TO247; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STW12NK90Z
TME Symbol:
STW12NK90Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
900V
Drain current
11A
Power dissipation
230W
Case
TO247
Gate-source voltage
±30V
On-state resistance
880mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.54 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW12NK90Z
516 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 30 pcs - 3.30 USDGross price for quantities from 30 pcs - 3.30 USD
Net price for quantities from 90 pcs - 2.87 USDGross price for quantities from 90 pcs - 2.87 USD
Net price for quantities from 120 pcs - 2.79 USDGross price for quantities from 120 pcs - 2.79 USD
Net price for quantities from 150 pcs - 2.72 USDGross price for quantities from 150 pcs - 2.72 USD
Net price for quantities from 510 pcs - 2.43 USDGross price for quantities from 510 pcs - 2.43 USD
Net price for quantities from 990 pcs - 2.31 USDGross price for quantities from 990 pcs - 2.31 USD
Net price for quantities from 1200 pcs - 2.28 USDGross price for quantities from 1200 pcs - 2.28 USD
Net price for quantities from 5010 pcs - 2.07 USDGross price for quantities from 5010 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 600 pcs