+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SUM90N03-2M2P-E3

Transistor: N-MOSFET; TrenchFET®; unipolar; 30V; 90A; Idm: 200A


Manufacturer: VISHAY

Manufacturer part number:
SUM90N03-2M2P-E3
TME Symbol:
SUM90N03-2M2P-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
90A
Pulsed drain current
200A
Power dissipation
250W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
2.7mΩ
Mounting
SMD
Gate charge
257nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SUM90N03-2M2P-E3
0 in TME stock
Net price for quantities from 800 pcs - 2.12 USDGross price for quantities from 800 pcs - 2.12 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.