+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T22RRGRT

Actuator lens; RONTRON-R-JUWEL; red; Ø19.7mm

Manufacturer: SCHLEGEL

Manufacturer part number:
T22RRGRT
TME Symbol:
T22RRGRT

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
actuator lens
Application - series/manufacturer
RONTRON-R-JUWEL
Colour
red
Face dimensions
Ø19.7mm
Gross weight0.35 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
T22RRGRT
15 in TME stock
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.