+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FSC2022

Wire; 2x0.22mm2; unshielded; 49V; 100m; OFC; stranded

Manufacturer: TASKER

Manufacturer part number:
FSC2022
TME Symbol:
TAS-FSC2022

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
2x0.22mm2
Shield structure
unshielded
Rated voltage
49V
Wire insulation material
PVC FirestoP®
Package contents
100m
Kind of core
OFC
Core structure
stranded
Number of cores
2
Core section
0.22mm2
Core marking
coloured
Cable external diameter
3.5mm
Operating temperature
-20...70°C
CPR standard
no classification
Gross weight20 g
Certificates
EAN code8010246024915
See other products in this category: Multicore Cables - Unshielded TASKER,
*
FSC2022
0 in TME stock
Net price for quantities from 1 m - 0.92 USDGross price for quantities from 1 m - 0.92 USD
Net price for quantities from 10 m - 0.83 USDGross price for quantities from 10 m - 0.83 USD
Net price for quantities from 25 m - 0.75 USDGross price for quantities from 25 m - 0.75 USD
Net price for quantities from 50 m - 0.67 USDGross price for quantities from 50 m - 0.67 USD
Net price for quantities from 100 m - 0.59 USDGross price for quantities from 100 m - 0.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.