+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RG59 FLEX RED

Wire: coaxial; RG59-flex; stranded; OFC; 0.22mm2; PVC; red; 2kVAC

Manufacturer: TASKER

Manufacturer part number:
RG59 FLEX RED
TME Symbol:
TAS-RG59-FLEX-RD

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RG59-flex
Wave impedance
75Ω
Core structure
stranded
Kind of core
OFC
Number of cores
1
Core section
0.22mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
red
Rated voltage
2kV AC
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
6.1mm
CPR standard
no classification
Cable application
  • CATV
  • TV SAT
Gross weight47.332 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
RG59 FLEX RED
315 in TME stock
Net price for quantities from 1 m - 2.03 USDGross price for quantities from 1 m - 2.03 USD
Net price for quantities from 25 m - 1.87 USDGross price for quantities from 25 m - 1.87 USD
Net price for quantities from 50 m - 1.59 USDGross price for quantities from 50 m - 1.59 USD
Net price for quantities from 100 m - 1.43 USDGross price for quantities from 100 m - 1.43 USD
Net price for quantities from 200 m - 1.23 USDGross price for quantities from 200 m - 1.23 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m