+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TC1321EOATR

IC: D/A converter; 10bit; Ch: 1; 2.7÷5.5V; SOIC8; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1321EOATR
TME Symbol:
TC1321EOATR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
SOIC8
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
TC1321EOATR
0 in TME stock
Product withdrawn from the offer
Use the specification table below to search for similar products