+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TC4423EMF713

IC: driver; low-side; DFN8; Ch: 2; MOSFET; 4.5÷18V; 3A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4423EMF713
TME Symbol:
TC4423EMF713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DFN8
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
SMD
Operating voltage
4.5...18V
Impulse rise time
23ns
Pulse fall time
25ns
Maximum output current
3A
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4423EMF713
0 in TME stock
Net price for quantities from 3300 pcs - 0.59 USDGross price for quantities from 3300 pcs - 0.59 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.