+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TC9401CPD

IC: U/f, f/U converter; 10mA; 4÷7.5VDC; DIP14; 0.01%; 0÷70°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC9401CPD
TME Symbol:
TC9401CPD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
U/f, f/U converter
Output current
10mA
Case
DIP14
Mounting
THT
DC supply current
1.5mA
Frequency
0.1MHz
Linearity
0.01%
Integrated circuit features
LPC
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
30pcs.
Supply voltage
  • 4...7.5V DC
Gross weight1.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: U/I, U/f, U/U converters MICROCHIP TECHNOLOGY,
*
TC9401CPD
55 in TME stock
Net price for quantities from 1 pcs - 20.51 USDGross price for quantities from 1 pcs - 20.51 USD
Net price for quantities from 30 pcs - 17.09 USDGross price for quantities from 30 pcs - 17.09 USD
Net price for quantities from 120 pcs - 15.86 USDGross price for quantities from 120 pcs - 15.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs