+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TCK-096

Inductor: wire; THT; 160uH; R: 6.75mΩ; ±35%; 11x11x9.1mm; 7.84A

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-096
TME Symbol:
TCK-096

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
0.16mH
Resistance
6.75mΩ
Tolerance
±35%
Dimensions
11x11x9.1mm
Max. operating current
7.84A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight2.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-096
28 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.81 USDGross price for quantities from 25 pcs - 4.81 USD
Net price for quantities from 100 pcs - 4.67 USDGross price for quantities from 100 pcs - 4.67 USD
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.