+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TDA04H0SB1

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: C&K

Manufacturer part number:
TDA04H0SB1
TME Symbol:
TDA04H0SB1

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Min. insulation resistance
0.1GΩ
Body dimensions
6x2.2x6.21mm
Manufacturer series
TDA
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
6.21mm
Kind of package
tube
Quantity in set/package
70pcs.
Switches features
  • flat actuator
  • with seal tape
Gross weight0.132 g
Certificates

WATCH VIDEO

See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
TDA04H0SB1
1172 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 40 pcs - 1.87 USDGross price for quantities from 40 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 70 pcs - 1.80 USDGross price for quantities from 70 pcs - 1.80 USD
Net price for quantities from 140 pcs - 1.74 USDGross price for quantities from 140 pcs - 1.74 USD
Net price for quantities from 280 pcs - 1.70 USDGross price for quantities from 280 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 70 pcs