+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TDB02H0SB1

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2

NEW

Manufacturer: C&K

Manufacturer part number:
TDB02H0SB1
TME Symbol:
TDB02H0SB1

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Switches features
flat actuator
Body dimensions
3.67x6.2x2.2mm
Contact plating
gold-plated
Leads
for PCB
Electrical life
1000 cycles
Contacts configuration
SPST
Mechanical durability
1000 cycles
Kind of package
tube
Operating Force
4.9N
Gross weight0.5 g
Certificates
See other products in this category: Dip-Switches C&K,
*
TDB02H0SB1
0 in TME stock
Net price for quantities from 12500 pcs - 1.04 USDGross price for quantities from 12500 pcs - 1.04 USD
No. of pieces (Multiplicity: 12 500)
Minimum order quantity: 12 500.
Multiplicity: 12 500.