+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

25541

Wire; HELUFLON® FEP-6Y; 1x0.75mm2; stranded; Cu; FEP; black; 600V


Manufacturer: HELU

Manufacturer part number:
25541
TME Symbol:
TEFLON0.75-BK

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUFLON® FEP-6Y
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.75mm2
Wire insulation material
FEP
Insulation colour
black
Operating temperature
-100...205°C
Rated voltage
0.6kV
Resistance to
ozone, to weather conditions
Cable external diameter
1.5mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Kind of material
no flame propagation
Gross weight8.1 g
Certificates
EAN code4060892237966

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
25541
806 in TME stock
Net price for quantities from 1 m - 1.65 USDGross price for quantities from 1 m - 1.65 USD
Net price for quantities from 10 m - 1.45 USDGross price for quantities from 10 m - 1.45 USD
Net price for quantities from 25 m - 1.25 USDGross price for quantities from 25 m - 1.25 USD
Net price for quantities from 50 m - 1.12 USDGross price for quantities from 50 m - 1.12 USD
Net price for quantities from 100 m - 0.99 USDGross price for quantities from 100 m - 0.99 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 mReel = 1 000 m