+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TESTO 755-2 0590 7552

Tester: electrical; 100÷690VAC; VAC: 6÷1000V; I AC: 100mA÷200A


Manufacturer: TESTO

Manufacturer part number:
TESTO 755-2 0590 7552
TME Symbol:
TESTO755-2

Specification

Manufacturer
TESTO
Type of tester
electrical
Measurement
AC current, AC voltage, resistance
Phase-to-phase voltage range for phase sequence indication
100...690V AC
AC voltage measuring range
6...1000V
AC current measuring range
100mA...200A
Resistance measuring range
1...100kΩ
Additional functions
torch
IP rating
IP64
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010 EN 61243-3:2010
Manufacturer series
TESTO755
Continuity test
<50Ω
Measuring instrument features
  • automatic detection of measurement parameter
  • replaceable measuring tips
  • single-pole voltage testing
Gross weight520.1 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers TESTO,
See other products from this series.:
*
TESTO 755-2 0590 7552
0 in TME stock
Net price for quantities from 1 pcs - 221.10 USDGross price for quantities from 1 pcs - 221.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.