+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0560 9261

Meter: temperature; digital; LCD; -50÷400°C; Ch: 1; 182x64x40mm


Manufacturer: TESTO

Manufacturer part number:
0560 9261
TME Symbol:
TESTO926

Specification

Manufacturer
TESTO
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measuring range
-50...400°C
Temperature measurement accuracy
±0.3°C @(-20°C...70°C), ±(0.7°C + 0.5%)
Number of channels
1
Body dimensions
182x64x40mm
Standard equipment
manufacturer's calibration certificate
Measurement
temperature
Kind of temperature sensor
NTC, thermocouple K, thermocouple T
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • acoustic alarm
  • alarms breach of limit values
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight374.5 g

WATCH VIDEO

See other products in this category: Temperature Meters TESTO,
*
0560 9261
1 in TME stock
Net price for quantities from 1 pcs - 130.88 USDGross price for quantities from 1 pcs - 130.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts