+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

121X21

Screwed spacer sleeve; 21mm; Int.thread: M2; hexagonal; steel

Manufacturer: DREMEC

Manufacturer part number:
121X21
TME Symbol:
TFF-M2X21/DR121

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
21mm
Internal thread
M2
Sleeve shape
hexagonal
Material
steel
Plating material
zinc
Spanner size
4mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight1.95 g
Certificates
See other products in this category: Metal Spacers DREMEC,
*
121X21
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.