+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

THS7303PWR

IC: video amplifier; multiplexer; I2C; TSSOP20; -40÷85°C; 2.6÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS7303PWR
TME Symbol:
THS7303PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
video amplifier
Kind of integrated circuit
multiplexer
Interface
I2C
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...85°C
Application
for amplifier
Output current
70mA
DC supply current
18.9mA
Number of channels
3
Supply voltage
  • 2.6...5.5V
Gross weight0.36 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
THS7303PWR
0 in TME stock
Net price for quantities from 2000 pcs - 3.14 USDGross price for quantities from 2000 pcs - 3.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.