+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TL1030AF350AQJ

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 3.43N; 1.7mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL1030AF350AQJ
TME Symbol:
TL1030AF350AQJ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
3.43N
Button height
1.7mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Actuator colour
blue
Key stroke
0.15mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
100mΩ
Mechanical durability
200000 cycles
Gross weight0.106 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1030AF350AQJ
0 in TME stock
Net price for quantities from 16000 pcs - 0.19 USDGross price for quantities from 16000 pcs - 0.19 USD
Net price for quantities from 20000 pcs - 0.19 USDGross price for quantities from 20000 pcs - 0.19 USD
Net price for quantities from 24000 pcs - 0.19 USDGross price for quantities from 24000 pcs - 0.19 USD
Net price for quantities from 40000 pcs - 0.19 USDGross price for quantities from 40000 pcs - 0.19 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 16 000.
Multiplicity: 4 000.