+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TLC7528CDWR

IC: D/A converter; 8bit; 10Msps; Ch: 2; SOIC20; 0÷70°C; 5VDC,15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7528CDWR
TME Symbol:
TLC7528CDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
10Msps
Number of channels
2
Case
SOIC20
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±0.5LSB
Integrated circuit features
multiplying
Supply voltage
  • 5V DC
  • 15V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7528CDWR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order