+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TLD11141EPXUMA1

IC: driver; high-side,LED driver; Litix™; PG-TSDSO-14; 360mA; Ch: 1

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLD11141EPXUMA1
TME Symbol:
TLD11141EPXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
high-side, LED driver
Technology
Litix™
Case
PG-TSDSO-14
Output current
0.36A
Number of channels
1
Mounting
SMD
Operating voltage
5.5...40V DC
Protection
overheating OTP
Integrated circuit features
  • linear dimming
  • PWM
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
TLD11141EPXUMA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.